Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSLD8S33A
Newark Part No.
Full Reel34AC6005
Re-Reel26AH0103
Cut Tape26AH0103
Product RangeSLD8S
Your Part Number
Technical Datasheet
131 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.370 |
| 10+ | $3.380 |
| 25+ | $3.130 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $2.190 |
| 2000+ | $2.100 |
| 4000+ | $1.980 |
| 8000+ | $1.870 |
| 12000+ | $1.820 |
| 20000+ | $1.790 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSLD8S33A
Newark Part No.
Full Reel34AC6005
Re-Reel26AH0103
Cut Tape26AH0103
Product RangeSLD8S
Technical Datasheet
Product RangeSLD8S
TVS PolarityUnidirectional
Reverse Standoff Voltage33V
Clamping Voltage Max53.3V
Diode Case StyleDO-218AB
No. of Pins2Pins
Minimum Breakdown Voltage36.7V
Maximum Breakdown Voltage40.6V
Peak Pulse Power Dissipation7kW
Operating Temperature Max175°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCTo Be Advised
Technical Specifications
Product Range
SLD8S
Reverse Standoff Voltage
33V
Diode Case Style
DO-218AB
Minimum Breakdown Voltage
36.7V
Peak Pulse Power Dissipation
7kW
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
53.3V
No. of Pins
2Pins
Maximum Breakdown Voltage
40.6V
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (2)
Alternatives for SLD8S33A
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability