Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSLD8S18A
Newark Part No.
Full Reel34AC5997
Re-Reel27AK1525
Cut Tape27AK1525
Product RangeSLD8S Series
Your Part Number
370 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.750 | $1.75 |
| Total Price | $1.75 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $5.030 | $1.750 |
| 10+ | $3.530 | $1.750 |
| 25+ | $3.250 | $1.750 |
| 50+ | $2.960 | $1.750 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $2.240 |
| 2000+ | $2.150 |
| 4000+ | $2.020 |
| 8000+ | $1.910 |
| 12000+ | $1.850 |
| 20000+ | $1.820 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSLD8S18A
Newark Part No.
Full Reel34AC5997
Re-Reel27AK1525
Cut Tape27AK1525
Product RangeSLD8S Series
Technical Datasheet
Product RangeSLD8S Series
TVS PolarityUnidirectional
Reverse Standoff Voltage18V
Clamping Voltage Max29.2V
Diode Case StyleSMTO-263
No. of Pins2Pins
Minimum Breakdown Voltage20V
Maximum Breakdown Voltage22.1V
Peak Pulse Power Dissipation7kW
Operating Temperature Max175°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCTo Be Advised
Technical Specifications
Product Range
SLD8S Series
Reverse Standoff Voltage
18V
Diode Case Style
SMTO-263
Minimum Breakdown Voltage
20V
Peak Pulse Power Dissipation
7kW
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
29.2V
No. of Pins
2Pins
Maximum Breakdown Voltage
22.1V
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (2)
Alternatives for SLD8S18A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
