Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSLD36-018
Newark Part No.
Full Reel23X3187
Re-Reel27AK1522
Cut Tape27AK1522
Product RangeSLD Series
Your Part Number
549 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.300 | $1.30 |
| Total Price | $1.30 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $3.440 | $1.300 |
| 10+ | $2.750 | $1.300 |
| 25+ | $2.560 | $1.300 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $1.910 |
| 2000+ | $1.840 |
| 4000+ | $1.740 |
| 8000+ | $1.650 |
| 12000+ | $1.610 |
| 20000+ | $1.590 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSLD36-018
Newark Part No.
Full Reel23X3187
Re-Reel27AK1522
Cut Tape27AK1522
Product RangeSLD Series
Technical Datasheet
Product RangeSLD Series
TVS PolarityBidirectional
Reverse Standoff Voltage36V
Clamping Voltage Max58.1V
Diode Case StyleP600
No. of Pins2Pins
Minimum Breakdown Voltage40V
Maximum Breakdown Voltage44.2V
Peak Pulse Power Dissipation5kW
Operating Temperature Max175°C
Diode MountingThrough Hole
QualificationAEC-Q101
SVHCTo Be Advised
Technical Specifications
Product Range
SLD Series
Reverse Standoff Voltage
36V
Diode Case Style
P600
Minimum Breakdown Voltage
40V
Peak Pulse Power Dissipation
5kW
Diode Mounting
Through Hole
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
58.1V
No. of Pins
2Pins
Maximum Breakdown Voltage
44.2V
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (2)
Alternatives for SLD36-018
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
