Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | SLD33U-017Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 33AC0970 |
| Product Range | SLD |
| Your Part Number | |
| Technical Datasheet |
273 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.340 |
| 10+ | $3.040 |
| 100+ | $2.300 |
| 500+ | $2.250 |
| 1000+ | $2.210 |
| 2500+ | $2.160 |
| 10000+ | $2.120 |
Price for:Each
Minimum: 1
Multiple: 1
$4.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | SLD33U-017Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 33AC0970 |
| Product Range | SLD |
| Technical Datasheet | |
| Product Range | SLD |
| TVS Polarity | Unidirectional |
| Reverse Standoff Voltage | 33V |
| Clamping Voltage Max | 53.3V |
| Diode Case Style | P600 |
| No. of Pins | 2Pins |
| Minimum Breakdown Voltage | 36.7V |
| Maximum Breakdown Voltage | 40.6V |
| Peak Pulse Power Dissipation | 2.2kW |
| Operating Temperature Max | 175°C |
| Diode Mounting | Through Hole |
| Qualification | AEC-Q101 |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | SLD |
|---|---|
| Reverse Standoff Voltage | 33V |
| Diode Case Style | P600 |
| Minimum Breakdown Voltage | 36.7V |
| Peak Pulse Power Dissipation | 2.2kW |
| Diode Mounting | Through Hole |
| SVHC | To Be Advised |
| TVS Polarity | Unidirectional |
|---|---|
| Clamping Voltage Max | 53.3V |
| No. of Pins | 2Pins |
| Maximum Breakdown Voltage | 40.6V |
| Operating Temperature Max | 175°C |
| Qualification | AEC-Q101 |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
