Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSLD24-018Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.84R0547
Product RangeSLD
Your Part Number
1,163 In Stock
4,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.360 |
| 10+ | $3.060 |
| 25+ | $2.780 |
| 50+ | $2.500 |
| 100+ | $2.320 |
| 250+ | $2.270 |
| 500+ | $2.230 |
Price for:Each
Minimum: 1
Multiple: 1
$4.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSLD24-018Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.84R0547
Product RangeSLD
Technical Datasheet
Product RangeSLD
TVS PolarityBidirectional
Reverse Standoff Voltage24V
Clamping Voltage Max36V
Diode Case StyleP600
No. of Pins2Pins
Minimum Breakdown Voltage25V
Maximum Breakdown Voltage30V
Peak Pulse Power Dissipation5kW
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
SLD
Reverse Standoff Voltage
24V
Diode Case Style
P600
Minimum Breakdown Voltage
25V
Peak Pulse Power Dissipation
5kW
Diode Mounting
Through Hole
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
36V
No. of Pins
2Pins
Maximum Breakdown Voltage
30V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Alternatives for SLD24-018
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
