Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSL1411A230A
Newark Part No.
Full Reel92K8803
Re-Reel27AM6646
Cut Tape27AM6646
Product RangeSL1411A Series
Your Part Number
Technical Datasheet
1,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.22 |
| 10+ | $2.57 |
| 25+ | $2.39 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.82 |
| 2000+ | $1.75 |
| 4000+ | $1.62 |
| 6000+ | $1.58 |
| 10000+ | $1.54 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSL1411A230A
Newark Part No.
Full Reel92K8803
Re-Reel27AM6646
Cut Tape27AM6646
Product RangeSL1411A Series
Technical Datasheet
Product RangeSL1411A Series
DC Breakover Voltage230V
GDT Case StyleAxial Leaded
Impulse Discharge Current10kA
Impulse Sparkover Voltage700V
SVHCTo Be Advised
Technical Specifications
Product Range
SL1411A Series
GDT Case Style
Axial Leaded
Impulse Sparkover Voltage
700V
DC Breakover Voltage
230V
Impulse Discharge Current
10kA
SVHC
To Be Advised
Technical Docs (1)
Alternatives for SL1411A230A
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability