Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSL1411A090SM
Newark Part No.
Re-Reel27AM6645
Cut Tape27AM6645
Product RangeSL1411A Series
Your Part Number
Technical Datasheet
400 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.05 |
| 10+ | $2.40 |
| 25+ | $2.22 |
| 50+ | $2.04 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSL1411A090SM
Newark Part No.
Re-Reel27AM6645
Cut Tape27AM6645
Product RangeSL1411A Series
Technical Datasheet
Product RangeSL1411A Series
DC Breakover Voltage90V
GDT Case StyleSMD
Impulse Discharge Current10kA
Impulse Sparkover Voltage500V
SVHCTo Be Advised
Technical Specifications
Product Range
SL1411A Series
GDT Case Style
SMD
Impulse Sparkover Voltage
500V
DC Breakover Voltage
90V
Impulse Discharge Current
10kA
SVHC
To Be Advised
Technical Docs (1)
Alternatives for SL1411A090SM
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability