Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSL1021A090RCopy
Newark Part No.17H2222
Product RangeSL1021A Series
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $3.020 |
| 10+ | $2.710 |
| 25+ | $2.530 |
| 50+ | $2.360 |
| 100+ | $2.130 |
| 500+ | $1.960 |
| 1000+ | $1.770 |
| 2500+ | $1.660 |
Price for:Each
Minimum: 1
Multiple: 1
$3.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSL1021A090RCopy
Newark Part No.17H2222
Product RangeSL1021A Series
Technical Datasheet
Product RangeSL1021A Series
DC Breakover Voltage90V
GDT Case Style3 Terminal Through Hole
Impulse Discharge Current10kA
Impulse Sparkover Voltage500V
SVHCTo Be Advised
Product Overview
The SL1021A series Gas Discharge Tube offers high levels of performance on fast rising transients in the range of 100V/μs to 1kV/μs, which are those most likely created by induced lightning disturbances. The GDT circuit protection devices dissipate electrical surge energy safely within a contained plasma gas and it protect from damage that may result from lightning strikes and equipment switching operations. The Littelfuse GDT series described in this document are available in a variety of leaded and surface mount forms and offered with and without optional failsafe clip.
- Low insertion loss
- Excellent response to fast rising transients
- Ultra low insertion loss (1pF)
- 10kA surge capability tested with 8/20μs pulse as defined by IEC 61000-4-5
- Available with thermal failsafe option (add ‘F' suffix to part number)
Technical Specifications
Product Range
SL1021A Series
GDT Case Style
3 Terminal Through Hole
Impulse Sparkover Voltage
500V
DC Breakover Voltage
90V
Impulse Discharge Current
10kA
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
