Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSL1002A230SM
Newark Part No.
Re-Reel27AM6643
Cut Tape27AM6643
Product RangeSL1002A Series
Your Part Number
Technical Datasheet
1,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.530 |
| 10+ | $1.170 |
| 25+ | $1.070 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSL1002A230SM
Newark Part No.
Re-Reel27AM6643
Cut Tape27AM6643
Product RangeSL1002A Series
Technical Datasheet
Product RangeSL1002A Series
DC Breakover Voltage230V
GDT Case Style2 Terminal SMD
Impulse Discharge Current5kA
Impulse Sparkover Voltage-
SVHCTo Be Advised
Technical Specifications
Product Range
SL1002A Series
GDT Case Style
2 Terminal SMD
Impulse Sparkover Voltage
-
DC Breakover Voltage
230V
Impulse Discharge Current
5kA
SVHC
To Be Advised
Technical Docs (1)
Alternatives for SL1002A230SM
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability