Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSL1002A230SMCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel17H2149
Re-Reel27AM6643RL
Cut Tape27AM6643
Product RangeSL1002A Series
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.840 | $1.84 |
| Total Price | $1.84 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.840 |
| 50+ | $1.260 |
| 100+ | $1.180 |
| 250+ | $1.080 |
| 500+ | $1.020 |
| 1000+ | $1.000 |
| 2500+ | $0.979 |
| 5000+ | $0.959 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.886 |
| 3000+ | $0.822 |
| 5000+ | $0.806 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSL1002A230SMCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel17H2149
Re-Reel27AM6643RL
Cut Tape27AM6643
Product RangeSL1002A Series
Technical Datasheet
Product RangeSL1002A Series
DC Breakover Voltage230V
GDT Case Style2 Terminal SMD
Impulse Discharge Current5kA
Impulse Sparkover Voltage-
SVHCTo Be Advised
Technical Specifications
Product Range
SL1002A Series
GDT Case Style
2 Terminal SMD
Impulse Sparkover Voltage
-
DC Breakover Voltage
230V
Impulse Discharge Current
5kA
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
