Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | SL1002A090SMCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel76R0946RL Cut Tape76R0946 |
| Product Range | SL1002A |
| Your Part Number | |
| Technical Datasheet |
639 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.600 | $1.60 |
| Total Price | $1.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.600 |
| 10+ | $1.270 |
| 25+ | $1.170 |
| 50+ | $1.070 |
| 100+ | $1.000 |
| 500+ | $0.871 |
| 1000+ | $0.854 |
| 2500+ | $0.836 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | SL1002A090SMCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel76R0946RL Cut Tape76R0946 |
| Product Range | SL1002A |
| Technical Datasheet | |
| Product Range | SL1002A |
| DC Breakover Voltage | 90V |
| GDT Case Style | SMD |
| Impulse Discharge Current | 5kA |
| Impulse Sparkover Voltage | 650V |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | SL1002A |
|---|---|
| GDT Case Style | SMD |
| Impulse Sparkover Voltage | 650V |
| DC Breakover Voltage | 90V |
|---|---|
| Impulse Discharge Current | 5kA |
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for SL1002A090SM
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
