Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSK055NRP
Newark Part No.
Re-Reel56J8772
Cut Tape56J8772
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.220 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSK055NRP
Newark Part No.
Re-Reel56J8772
Cut Tape56J8772
Technical Datasheet
Peak Repetitive Off State Voltage1kV
Gate Trigger Current Max40mA
Average On State Current35A
On State RMS Current55A
Thyristor Case StyleTO-263AA
No. of Pins3Pins
Peak Non Repetitive Surge Current550A
Holding Current Max60mA
Gate Trigger Voltage Max1.5V
Operating Temperature Max125°C
Thyristor MountingSurface Mount
Product Range-
MSL-
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
1kV
Average On State Current
35A
Thyristor Case Style
TO-263AA
Peak Non Repetitive Surge Current
550A
Gate Trigger Voltage Max
1.5V
Thyristor Mounting
Surface Mount
MSL
-
Gate Trigger Current Max
40mA
On State RMS Current
55A
No. of Pins
3Pins
Holding Current Max
60mA
Operating Temperature Max
125°C
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Alternatives for SK055NRP
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate