Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSJ6020N2RPCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel38AK6934RL
Cut Tape38AK6934
Product RangeSJxx20xx Series
Your Part Number
339 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.860 | $5.86 |
| Total Price | $5.86 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.860 |
| 50+ | $4.390 |
| 100+ | $4.200 |
| 250+ | $4.020 |
| 500+ | $3.830 |
| 1000+ | $3.620 |
| 2500+ | $3.540 |
| 5000+ | $3.460 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSJ6020N2RPCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel38AK6934RL
Cut Tape38AK6934
Product RangeSJxx20xx Series
Technical Datasheet
Peak Repetitive Off State Voltage600V
Gate Trigger Current Max10mA
Average On State Current12.8A
On State RMS Current20A
Thyristor Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Peak Non Repetitive Surge Current225A
Holding Current Max35mA
Gate Trigger Voltage Max1.5V
Operating Temperature Max150°C
Thyristor MountingSurface Mount
Product RangeSJxx20xx Series
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
600V
Average On State Current
12.8A
Thyristor Case Style
TO-263 (D2PAK)
Peak Non Repetitive Surge Current
225A
Gate Trigger Voltage Max
1.5V
Thyristor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Gate Trigger Current Max
10mA
On State RMS Current
20A
No. of Pins
3Pins
Holding Current Max
35mA
Operating Temperature Max
150°C
Product Range
SJxx20xx Series
SVHC
To Be Advised
Technical Docs (1)
Alternatives for SJ6020N2RP
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
