Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSJ6010D1RPCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel38AK6928RL
Cut Tape38AK6928
Product RangeSJxx10xx Series
Your Part Number
2,400 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.360 | $3.36 |
| Total Price | $3.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.360 |
| 50+ | $2.380 |
| 100+ | $2.110 |
| 250+ | $2.010 |
| 500+ | $1.910 |
| 1000+ | $1.820 |
| 2500+ | $1.760 |
| 5000+ | $1.700 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSJ6010D1RPCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel38AK6928RL
Cut Tape38AK6928
Product RangeSJxx10xx Series
Technical Datasheet
Peak Repetitive Off State Voltage600V
Gate Trigger Current Max6mA
Average On State Current6.4A
On State RMS Current10A
Thyristor Case StyleTO-252 (DPAK)
No. of Pins3Pins
Peak Non Repetitive Surge Current83A
Holding Current Max20mA
Gate Trigger Voltage Max1.5V
Operating Temperature Max150°C
Thyristor MountingSurface Mount
Product RangeSJxx10xx Series
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
600V
Average On State Current
6.4A
Thyristor Case Style
TO-252 (DPAK)
Peak Non Repetitive Surge Current
83A
Gate Trigger Voltage Max
1.5V
Thyristor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Gate Trigger Current Max
6mA
On State RMS Current
10A
No. of Pins
3Pins
Holding Current Max
20mA
Operating Temperature Max
150°C
Product Range
SJxx10xx Series
SVHC
To Be Advised
Technical Docs (1)
Alternatives for SJ6010D1RP
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
