Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSJ6006VS2TPCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.44AC2858
Product RangeSJxx06xSx
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.910 |
| 10+ | $2.550 |
| 100+ | $2.140 |
| 500+ | $2.010 |
| 1000+ | $1.530 |
| 2500+ | $1.480 |
| 5000+ | $1.470 |
Price for:Each
Minimum: 1
Multiple: 1
$2.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSJ6006VS2TPCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.44AC2858
Product RangeSJxx06xSx
Technical Datasheet
Peak Repetitive Off State Voltage600V
Gate Trigger Current Max200µA
Average On State Current3.84A
On State RMS Current6A
Thyristor Case StyleTO-251AA
No. of Pins3Pins
Peak Non Repetitive Surge Current83A
Holding Current Max6mA
Gate Trigger Voltage Max800mV
Operating Temperature Max150°C
Thyristor MountingThrough Hole
Product RangeSJxx06xSx
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
600V
Average On State Current
3.84A
Thyristor Case Style
TO-251AA
Peak Non Repetitive Surge Current
83A
Gate Trigger Voltage Max
800mV
Thyristor Mounting
Through Hole
MSL
MSL 1 - Unlimited
Gate Trigger Current Max
200µA
On State RMS Current
6A
No. of Pins
3Pins
Holding Current Max
6mA
Operating Temperature Max
150°C
Product Range
SJxx06xSx
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
