Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSG420
Newark Part No.88T2463
Product RangeSG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.918 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$1,836.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSG420
Newark Part No.88T2463
Product RangeSG Series
Technical Datasheet
Product RangeSG Series
DC Breakover Voltage420V
GDT Case StyleSMD
Impulse Discharge Current1kA
Impulse Sparkover Voltage1kV
SVHCTo Be Advised
Technical Specifications
Product Range
SG Series
GDT Case Style
SMD
Impulse Sparkover Voltage
1kV
DC Breakover Voltage
420V
Impulse Discharge Current
1kA
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
