Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSESD0402X1BN-0015-096Copy
Newark Part No.04AJ4511
Product RangeSESD0
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $0.606 |
| 25+ | $0.539 |
| 50+ | $0.473 |
| 100+ | $0.406 |
| 250+ | $0.363 |
| 500+ | $0.320 |
| 1000+ | $0.293 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$6.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSESD0402X1BN-0015-096Copy
Newark Part No.04AJ4511
Product RangeSESD0
Technical Datasheet
Clamping Voltage Vc Max-
Diode Case Style0402
No. of Pins2Pins
Operating Voltage-
Power Dissipation Pd-
Product RangeSESD0
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
0402
Operating Voltage
-
Product Range
SESD0
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
