Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSESD0402Q2UG-0030-088Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel04AJ4510RL
Cut Tape04AJ4510
Product RangeSESD0
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.705 | $7.05 |
| Total Price | $7.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.705 |
| 30+ | $0.595 |
| 100+ | $0.484 |
| 250+ | $0.437 |
| 500+ | $0.389 |
| 1000+ | $0.359 |
| 2500+ | $0.333 |
| 5000+ | $0.305 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSESD0402Q2UG-0030-088Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel04AJ4510RL
Cut Tape04AJ4510
Product RangeSESD0
Technical Datasheet
Clamping Voltage Vc Max-
Diode Case Style0402
No. of Pins3Pins
Operating Voltage-
Power Dissipation Pd-
Product RangeSESD0
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
3Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
0402
Operating Voltage
-
Product Range
SESD0
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
