Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSE230
Newark Part No.
Full Reel94W9310
Cut Tape27AM6636
Product RangeSE Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $1.740 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $1.580 |
| 4000+ | $1.450 |
| 6000+ | $1.410 |
| 10000+ | $1.370 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSE230
Newark Part No.
Full Reel94W9310
Cut Tape27AM6636
Product RangeSE Series
Technical Datasheet
Product RangeSE Series
DC Breakover Voltage230V
GDT Case Style2 Terminal SMD
Impulse Discharge Current500A
Impulse Sparkover Voltage800V
SVHCTo Be Advised
Technical Specifications
Product Range
SE Series
GDT Case Style
2 Terminal SMD
Impulse Sparkover Voltage
800V
DC Breakover Voltage
230V
Impulse Discharge Current
500A
SVHC
To Be Advised
Technical Docs (1)
Alternatives for SE230
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate