Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSE-325Copy
Newark Part No.37AC0905
Product RangeSE-325 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,248.960 |
Price for:Each
Minimum: 1
Multiple: 1
$2,248.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSE-325Copy
Newark Part No.37AC0905
Product RangeSE-325 Series
Technical Datasheet
Nom Input Voltage120VAC
Trip Time2s
Contact ConfigurationSPST-NO
Relay MountingSurface Mount
Product RangeSE-325 Series
SVHCTo Be Advised
Technical Specifications
Nom Input Voltage
120VAC
Contact Configuration
SPST-NO
Product Range
SE-325 Series
Trip Time
2s
Relay Mounting
Surface Mount
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
