Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | SD24C-01FTGCopy |
| Manufacturer Standard Lead Time | 46 weeks |
| Newark Part No. | Full Reel64X6289 Cut Tape84X1161 |
| Product Range | SPA SD-C Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.207 | $621.00 |
| Total Price | $621.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.207 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.161 |
| 6000+ | $0.153 |
| 9000+ | $0.145 |
| 15000+ | $0.142 |
| 30000+ | $0.139 |
| 75000+ | $0.136 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | SD24C-01FTGCopy |
| Manufacturer Standard Lead Time | 46 weeks |
| Newark Part No. | Full Reel64X6289 Cut Tape84X1161 |
| Product Range | SPA SD-C Series |
| Technical Datasheet | |
| Clamping Voltage Vc Max | 42V |
| Diode Case Style | SOD-323 |
| No. of Pins | 2Pins |
| Operating Voltage | 24V |
| Power Dissipation Pd | 450W |
| Product Range | SPA SD-C Series |
| Automotive Qualification Standard | AEC-Q101 |
| SVHC | To Be Advised |
Technical Specifications
| Clamping Voltage Vc Max | 42V |
|---|---|
| No. of Pins | 2Pins |
| Power Dissipation Pd | 450W |
| Automotive Qualification Standard | AEC-Q101 |
| Diode Case Style | SOD-323 |
|---|---|
| Operating Voltage | 24V |
| Product Range | SPA SD-C Series |
| SVHC | To Be Advised |
Technical Docs (3)
Alternatives for SD24C-01FTG
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
