Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSD24-01FTGCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.64X6288
Product RangeSPA SD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.156 |
| 9000+ | $0.140 |
| 15000+ | $0.137 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$468.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSD24-01FTGCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.64X6288
Product RangeSPA SD Series
Technical Datasheet
Product RangeSPA SD Series
TVS PolarityUnidirectional
Reverse Standoff Voltage24V
Clamping Voltage Max42V
Diode Case StyleSOD-323
No. of Pins2Pins
Minimum Breakdown Voltage-
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation450W
Operating Temperature Max125°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCTo Be Advised
Technical Specifications
Product Range
SPA SD Series
Reverse Standoff Voltage
24V
Diode Case Style
SOD-323
Minimum Breakdown Voltage
-
Peak Pulse Power Dissipation
450W
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
42V
No. of Pins
2Pins
Maximum Breakdown Voltage
-
Operating Temperature Max
125°C
Qualification
AEC-Q101
Technical Docs (3)
Alternatives for SD24-01FTG
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
