Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | SD22-01FTGCopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | Re-Reel38AK6913RL Cut Tape38AK6913 |
| Product Range | SPA SD Series |
| Your Part Number | |
| Technical Datasheet |
1,457 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.644 | $3.22 |
| Total Price | $3.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.644 |
| 10+ | $0.412 |
| 15+ | $0.379 |
| 25+ | $0.345 |
| 50+ | $0.312 |
| 125+ | $0.279 |
| 250+ | $0.251 |
| 500+ | $0.222 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | SD22-01FTGCopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | Re-Reel38AK6913RL Cut Tape38AK6913 |
| Product Range | SPA SD Series |
| Technical Datasheet | |
| Product Range | SPA SD Series |
| TVS Polarity | Unidirectional |
| Reverse Standoff Voltage | 22V |
| Clamping Voltage Max | 35.5V |
| Diode Case Style | SOD-323 |
| No. of Pins | 2Pins |
| Minimum Breakdown Voltage | 23V |
| Maximum Breakdown Voltage | - |
| Peak Pulse Power Dissipation | 950W |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Qualification | - |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | SPA SD Series |
|---|---|
| Reverse Standoff Voltage | 22V |
| Diode Case Style | SOD-323 |
| Minimum Breakdown Voltage | 23V |
| Peak Pulse Power Dissipation | 950W |
| Diode Mounting | Surface Mount |
| SVHC | To Be Advised |
| TVS Polarity | Unidirectional |
|---|---|
| Clamping Voltage Max | 35.5V |
| No. of Pins | 2Pins |
| Maximum Breakdown Voltage | - |
| Operating Temperature Max | 150°C |
| Qualification | - |
Technical Docs (1)
Alternatives for SD22-01FTG
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
