Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | SD05-01FTGCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel18AC7650RL Cut Tape18AC7650 |
| Product Range | SPA SD |
| Your Part Number | |
| Technical Datasheet |
6,119 In Stock
15,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.650 | $3.25 |
| Total Price | $3.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.650 |
| 10+ | $0.418 |
| 15+ | $0.385 |
| 25+ | $0.351 |
| 50+ | $0.318 |
| 125+ | $0.285 |
| 250+ | $0.257 |
| 500+ | $0.228 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | SD05-01FTGCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel18AC7650RL Cut Tape18AC7650 |
| Product Range | SPA SD |
| Technical Datasheet | |
| Clamping Voltage Vc Max | 13V |
| Diode Case Style | SOD-323 |
| No. of Pins | 2Pins |
| Operating Voltage | - |
| Power Dissipation Pd | 450W |
| Product Range | SPA SD |
| Automotive Qualification Standard | AEC-Q101 |
| SVHC | To Be Advised |
Technical Specifications
| Clamping Voltage Vc Max | 13V |
|---|---|
| No. of Pins | 2Pins |
| Power Dissipation Pd | 450W |
| Automotive Qualification Standard | AEC-Q101 |
| Diode Case Style | SOD-323 |
|---|---|
| Operating Voltage | - |
| Product Range | SPA SD |
| SVHC | To Be Advised |
Technical Docs (2)
Alternatives for SD05-01FTG
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
