Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSCR430TCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.34AC5839
Product RangeSCR Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $309.740 |
Price for:Each
Minimum: 1
Multiple: 1
$309.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSCR430TCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.34AC5839
Product RangeSCR Series
Technical Datasheet
Contact Voltage VDC-
Time Min-
Time Max6s
Product RangeSCR Series
Contact ConfigurationSPDT
Contact Current10A
Relay MountingPanel Mount
Contact Voltage VAC240V
Relay TerminalsScrew
Nom Input Voltage120VAC
Timing Adjustment-
SVHCTo Be Advised
Technical Specifications
Contact Voltage VDC
-
Time Max
6s
Contact Configuration
SPDT
Relay Mounting
Panel Mount
Relay Terminals
Screw
Timing Adjustment
-
Time Min
-
Product Range
SCR Series
Contact Current
10A
Contact Voltage VAC
240V
Nom Input Voltage
120VAC
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
