Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSC1003-01ETGCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.18AN3685
Your Part Number
10,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.517 |
| 50+ | $0.397 |
| 100+ | $0.330 |
| 250+ | $0.277 |
| 500+ | $0.233 |
| 1000+ | $0.198 |
| 2500+ | $0.162 |
| 5000+ | $0.137 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSC1003-01ETGCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.18AN3685
Technical Datasheet
Product Range-
TVS PolarityUnidirectional
Reverse Standoff Voltage5V
Clamping Voltage Max11V
Diode Case StyleSOD-882
No. of Pins2Pins
Minimum Breakdown Voltage6V
Maximum Breakdown Voltage8.5V
Peak Pulse Power Dissipation-
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
-
Reverse Standoff Voltage
5V
Diode Case Style
SOD-882
Minimum Breakdown Voltage
6V
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
11V
No. of Pins
2Pins
Maximum Breakdown Voltage
8.5V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
