Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | SADH-NA030Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 52AM0100 |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $280.770 |
| 5+ | $267.240 |
| 10+ | $253.700 |
| 25+ | $243.750 |
| 50+ | $240.190 |
Price for:Each
Minimum: 1
Multiple: 1
$280.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | SADH-NA030Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 52AM0100 |
| Technical Datasheet | |
| Product Range | - |
| Thermal Resistance | 0.3°C/W |
| Heat Sink Mounting | Panel |
| External Length | 110mm |
| External Height | 120mm |
| External Width | 90mm |
| SVHC | To Be Advised |
Product Overview
SADH-NA030 is a heatsink with fan for use with SRP1-CB, SRP1-CB…F, SRP1-CR, SRP1-CE, SRP1-CC…DL solid-state relays.
- Allows one or two SSRs to be mounted
- Thermal resistance: 0.3ºC/W
- Requires 230V AC power
- Dimension: 110mm x 90mm x 120mm (4.33inch x 3.54inch x 4.72inch)
Technical Specifications
| Product Range | - |
|---|---|
| Heat Sink Mounting | Panel |
| External Height | 120mm |
| SVHC | To Be Advised |
| Thermal Resistance | 0.3°C/W |
|---|---|
| External Length | 110mm |
| External Width | 90mm |
Technical Docs (1)
Alternatives for SADH-NA030
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
