Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSADH-C1N600Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.52AM0099
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $19.580 |
| 5+ | $18.620 |
| 10+ | $17.650 |
| 25+ | $16.950 |
| 50+ | $16.440 |
| 100+ | $15.950 |
| 250+ | $15.260 |
Price for:Each
Minimum: 1
Multiple: 1
$19.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSADH-C1N600Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.52AM0099
Technical Datasheet
Accessory TypeDIN Rail Adapter
Product Range-
SVHCTo Be Advised
Product Overview
SADH-C1N600 is a DIN rail adaptor for use with SRP1-CB, SRP1-CB…F, SRP1-CR, SRP1-CE, SRP1-CC…DL solid-state relays.
- Allows one SSR to be mounted on a 35mm DIN rail
- Thermal resistance: 6.0ºC/W
- Dimension: 1.77inch x 4.33inch x 0.59inch
Technical Specifications
Accessory Type
DIN Rail Adapter
Product Range
-
For Use With
Littelfuse SRP1-CB, SRP1-CB-F, SRP1-CR, SRP1-CE & SRP1-CC-DL Solid State Relays
SVHC
To Be Advised
Technical Docs (1)
Alternatives for SADH-C1N600
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
