Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSACB50Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Full Reel01P7653
Re-Reel08R0791
Cut Tape08R0791
Product RangeSACB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.388 | $1,164.00 |
| Total Price | $1,164.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.388 |
| 6000+ | $0.380 |
| 9000+ | $0.372 |
| 15000+ | $0.365 |
| 30000+ | $0.357 |
| 75000+ | $0.349 |
| 150000+ | $0.341 |
| 300000+ | $0.334 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.388 |
| 9000+ | $0.380 |
| 15000+ | $0.372 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSACB50Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Full Reel01P7653
Re-Reel08R0791
Cut Tape08R0791
Product RangeSACB Series
Technical Datasheet
Product RangeSACB Series
TVS PolarityUnidirectional
Reverse Standoff Voltage50V
Clamping Voltage Max88V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage55.5V
Maximum Breakdown Voltage7.6V
Operating Temperature Max150°C
SVHCTo Be Advised
Technical Specifications
Product Range
SACB Series
Reverse Standoff Voltage
50V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
55.5V
Operating Temperature Max
150°C
TVS Polarity
Unidirectional
Clamping Voltage Max
88V
No. of Pins
2Pins
Maximum Breakdown Voltage
7.6V
SVHC
To Be Advised
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
