Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSACB30Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel01P7649
Cut Tape08R0787
Product RangeSACB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.388 | $1,164.00 |
| Total Price | $1,164.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.388 |
| 6000+ | $0.380 |
| 9000+ | $0.372 |
| 15000+ | $0.365 |
| 30000+ | $0.357 |
| 75000+ | $0.349 |
| 150000+ | $0.341 |
| 300000+ | $0.334 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.312 |
| 9000+ | $0.306 |
| 15000+ | $0.300 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSACB30Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel01P7649
Cut Tape08R0787
Product RangeSACB Series
Technical Datasheet
Product RangeSACB Series
TVS PolarityUnidirectional
Reverse Standoff Voltage30V
Clamping Voltage Max48.6V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage33.3V
Maximum Breakdown Voltage33.3V
Peak Pulse Power Dissipation500W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
SACB Series
Reverse Standoff Voltage
30V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
33.3V
Peak Pulse Power Dissipation
500W
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
48.6V
No. of Pins
2Pins
Maximum Breakdown Voltage
33.3V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for SACB30
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
