Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSACB12Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.01P7644
Product RangeSACB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.363 |
| 5000+ | $0.357 |
| 10000+ | $0.336 |
| 20000+ | $0.318 |
| 30000+ | $0.302 |
| 50000+ | $0.292 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,089.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSACB12Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.01P7644
Product RangeSACB Series
Technical Datasheet
Product RangeSACB Series
TVS PolarityUnidirectional
Reverse Standoff Voltage12V
Clamping Voltage Max19V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage13.3V
Maximum Breakdown Voltage13.3V
Peak Pulse Power Dissipation500W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
SACB Series
Reverse Standoff Voltage
12V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
13.3V
Peak Pulse Power Dissipation
500W
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
19V
No. of Pins
2Pins
Maximum Breakdown Voltage
13.3V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for SACB12
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
