Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSA8.0CA
Newark Part No.
Full Reel17H2122
Re-Reel27AK1513
Cut Tape27AK1513
Product RangeSA Series
Your Part Number
Technical Datasheet
2,880 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.594 | $0.122 |
| 25+ | $0.452 | $0.122 |
| 50+ | $0.391 | $0.122 |
| 100+ | $0.329 | $0.122 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.250 |
| 5000+ | $0.246 |
| 10000+ | $0.232 |
| 20000+ | $0.219 |
| 30000+ | $0.209 |
| 50000+ | $0.202 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSA8.0CA
Newark Part No.
Full Reel17H2122
Re-Reel27AK1513
Cut Tape27AK1513
Product RangeSA Series
Technical Datasheet
Product RangeSA Series
TVS PolarityBidirectional
Reverse Standoff Voltage8V
Clamping Voltage Max13.6V
Diode Case StyleDO-15 (DO-204AC)
No. of Pins2Pins
Minimum Breakdown Voltage8.89V
Maximum Breakdown Voltage9.83V
Peak Pulse Power Dissipation500W
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCTo Be Advised
Alternatives for SA8.0CA
1 Product Found
Technical Specifications
Product Range
SA Series
Reverse Standoff Voltage
8V
Diode Case Style
DO-15 (DO-204AC)
Minimum Breakdown Voltage
8.89V
Peak Pulse Power Dissipation
500W
Diode Mounting
Through Hole
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
13.6V
No. of Pins
2Pins
Maximum Breakdown Voltage
9.83V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability