Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoS802CS2RP
Newark Part No.38AK7291
Product RangeTeccor Sx02CSx Series
Your Part Number
Technical Datasheet
1,315 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.480 |
| 10+ | $1.710 |
| 25+ | $1.560 |
| 50+ | $1.420 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoS802CS2RP
Newark Part No.38AK7291
Product RangeTeccor Sx02CSx Series
Technical Datasheet
Peak Repetitive Off State Voltage800V
Gate Trigger Current Max200µA
Average On State Current800mA
On State RMS Current1.25A
Thyristor Case StyleCompack
No. of Pins3Pins
Peak Non Repetitive Surge Current16A
Holding Current Max5mA
Gate Trigger Voltage Max800mV
Operating Temperature Max110°C
Thyristor MountingSurface Mount
Product RangeTeccor Sx02CSx Series
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
800V
Average On State Current
800mA
Thyristor Case Style
Compack
Peak Non Repetitive Surge Current
16A
Gate Trigger Voltage Max
800mV
Thyristor Mounting
Surface Mount
SVHC
To Be Advised
Gate Trigger Current Max
200µA
On State RMS Current
1.25A
No. of Pins
3Pins
Holding Current Max
5mA
Operating Temperature Max
110°C
Product Range
Teccor Sx02CSx Series
Technical Docs (1)
Alternatives for S802CS2RP
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability