Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoS8012DRPCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel05AC9543RL
Cut Tape05AC9543
Product RangeSxx12x
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.590 | $3.59 |
| Total Price | $3.59 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.590 |
| 50+ | $2.500 |
| 100+ | $1.880 |
| 250+ | $1.750 |
| 500+ | $1.610 |
| 1000+ | $1.590 |
| 2500+ | $1.560 |
| 5000+ | $1.530 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoS8012DRPCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel05AC9543RL
Cut Tape05AC9543
Product RangeSxx12x
Technical Datasheet
Peak Repetitive Off State Voltage800V
Gate Trigger Current Max20mA
Average On State Current7.6A
On State RMS Current12A
Thyristor Case StyleTO-252AA
No. of Pins3Pins
Peak Non Repetitive Surge Current100A
Holding Current Max40mA
Gate Trigger Voltage Max1.5V
Operating Temperature Max125°C
Thyristor MountingSurface Mount
Product RangeSxx12x
MSL-
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Peak Repetitive Off State Voltage
800V
Average On State Current
7.6A
Thyristor Case Style
TO-252AA
Peak Non Repetitive Surge Current
100A
Gate Trigger Voltage Max
1.5V
Thyristor Mounting
Surface Mount
MSL
-
Gate Trigger Current Max
20mA
On State RMS Current
12A
No. of Pins
3Pins
Holding Current Max
40mA
Operating Temperature Max
125°C
Product Range
Sxx12x
SVHC
No SVHC (20-Jun-2016)
Technical Docs (2)
Alternatives for S8012DRP
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
