Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoS6065JTPCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel56P4398
Cut Tape68X1005
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 250 | $7.950 | $1,987.50 |
| Total Price | $1,987.50 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 250+ | $7.950 |
| 500+ | $7.790 |
| 750+ | $7.630 |
| 1250+ | $7.470 |
| 2500+ | $7.310 |
| 6250+ | $7.160 |
| 12500+ | $7.000 |
| 25000+ | $6.840 |
Full Reel
| Quantity | Price |
|---|---|
| 250+ | $8.760 |
| 750+ | $8.610 |
| 1250+ | $8.430 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoS6065JTPCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel56P4398
Cut Tape68X1005
Technical Datasheet
Peak Repetitive Off State Voltage600V
Gate Trigger Current Max50mA
Average On State Current41A
On State RMS Current65A
Thyristor Case StyleTO-218X
No. of Pins3Pins
Peak Non Repetitive Surge Current800A
Holding Current Max80mA
Gate Trigger Voltage Max2V
Operating Temperature Max125°C
Product Range-
MSL-
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
600V
Average On State Current
41A
Thyristor Case Style
TO-218X
Peak Non Repetitive Surge Current
800A
Gate Trigger Voltage Max
2V
Product Range
-
SVHC
To Be Advised
Gate Trigger Current Max
50mA
On State RMS Current
65A
No. of Pins
3Pins
Holding Current Max
80mA
Operating Temperature Max
125°C
MSL
-
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
