Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoS6025NRPCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel12J3367
Cut Tape45J2765
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $2.970 | $1,485.00 |
| Total Price | $1,485.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $2.970 |
| 1000+ | $2.910 |
| 1500+ | $2.850 |
| 2500+ | $2.790 |
| 5000+ | $2.730 |
| 12500+ | $2.670 |
| 25000+ | $2.610 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $2.330 |
| 1500+ | $2.280 |
| 2500+ | $2.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoS6025NRPCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel12J3367
Cut Tape45J2765
Technical Datasheet
Peak Repetitive Off State Voltage600V
Gate Trigger Current Max35mA
Average On State Current16A
On State RMS Current25A
Thyristor Case StyleTO-263AA
No. of Pins3Pins
Peak Non Repetitive Surge Current300A
Holding Current Max50mA
Gate Trigger Voltage Max1.5V
Operating Temperature Max125°C
MSL-
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
600V
Average On State Current
16A
Thyristor Case Style
TO-263AA
Peak Non Repetitive Surge Current
300A
Gate Trigger Voltage Max
1.5V
MSL
-
Gate Trigger Current Max
35mA
On State RMS Current
25A
No. of Pins
3Pins
Holding Current Max
50mA
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (2)
Alternatives for S6025NRP
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
