Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 250+ | $2.730 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
$1,365.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoS6016NRPCopy
Newark Part No.45J2764
Technical Datasheet
Peak Repetitive Off State Voltage600V
Gate Trigger Current Max30mA
Average On State Current10A
On State RMS Current16A
No. of Pins3Pins
Peak Non Repetitive Surge Current188A
Holding Current Max40mA
Gate Trigger Voltage Max1.5V
Operating Temperature Max125°C
MSL-
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
600V
Average On State Current
10A
No. of Pins
3Pins
Holding Current Max
40mA
Operating Temperature Max
125°C
SVHC
To Be Advised
Gate Trigger Current Max
30mA
On State RMS Current
16A
Peak Non Repetitive Surge Current
188A
Gate Trigger Voltage Max
1.5V
MSL
-
Technical Docs (2)
Alternatives for S6016NRP
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
