Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoS4S1RPCopy
Manufacturer Standard Lead Time39 weeks
Newark Part No.
Full Reel12J3188
Cut Tape56J8782
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2500 | $0.916 | $2,290.00 |
| Total Price | $2,290.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2500+ | $0.916 |
| 5000+ | $0.898 |
| 7500+ | $0.879 |
| 12500+ | $0.861 |
| 25000+ | $0.843 |
| 62500+ | $0.824 |
| 125000+ | $0.806 |
| 250000+ | $0.788 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.780 |
| 7500+ | $0.764 |
| 12500+ | $0.749 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoS4S1RPCopy
Manufacturer Standard Lead Time39 weeks
Newark Part No.
Full Reel12J3188
Cut Tape56J8782
Technical Datasheet
Peak Repetitive Off State Voltage400V
Gate Trigger Current Max12µA
Average On State Current510mA
On State RMS Current800mA
No. of Pins3Pins
Peak Non Repetitive Surge Current16A
Holding Current Max5mA
Gate Trigger Voltage Max800mV
Operating Temperature Max110°C
MSL-
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
400V
Average On State Current
510mA
No. of Pins
3Pins
Holding Current Max
5mA
Operating Temperature Max
110°C
SVHC
To Be Advised
Gate Trigger Current Max
12µA
On State RMS Current
800mA
Peak Non Repetitive Surge Current
16A
Gate Trigger Voltage Max
800mV
MSL
-
Technical Docs (2)
Alternatives for S4S1RP
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
