Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoS4N1RPCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.12J3186
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.780 |
| 7500+ | $0.764 |
| 12500+ | $0.749 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$1,950.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoS4N1RPCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.12J3186
Technical Datasheet
Peak Repetitive Off State Voltage400V
Gate Trigger Current Max10mA
Average On State Current640mA
On State RMS Current1A
Thyristor Case StyleTO-263AA
No. of Pins3Pins
Peak Non Repetitive Surge Current25A
Holding Current Max30mA
Gate Trigger Voltage Max1.5V
Operating Temperature Max125°C
Thyristor MountingSurface Mount
Product Range-
MSL-
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
400V
Average On State Current
640mA
Thyristor Case Style
TO-263AA
Peak Non Repetitive Surge Current
25A
Gate Trigger Voltage Max
1.5V
Thyristor Mounting
Surface Mount
MSL
-
Gate Trigger Current Max
10mA
On State RMS Current
1A
No. of Pins
3Pins
Holding Current Max
30mA
Operating Temperature Max
125°C
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Alternatives for S4N1RP
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
