Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoS4040RTPCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.32M3844
Product RangeTeccor Sxx40x Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $3.780 |
| 2000+ | $3.700 |
| 3000+ | $3.630 |
| 5000+ | $3.550 |
| 10000+ | $3.480 |
| 25000+ | $3.400 |
| 50000+ | $3.330 |
| 100000+ | $3.250 |
Price for:Each
Minimum: 1000
Multiple: 1000
$3,780.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoS4040RTPCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.32M3844
Product RangeTeccor Sxx40x Series
Technical Datasheet
Peak Repetitive Off State Voltage400V
Gate Trigger Current Max40mA
Average On State Current25A
On State RMS Current40A
Thyristor Case StyleTO-220AB
No. of Pins3Pins
Peak Non Repetitive Surge Current430A
Holding Current Max60mA
Gate Trigger Voltage Max1.5V
Operating Temperature Max125°C
Thyristor MountingThrough Hole
Product RangeTeccor Sxx40x Series
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
400V
Average On State Current
25A
Thyristor Case Style
TO-220AB
Peak Non Repetitive Surge Current
430A
Gate Trigger Voltage Max
1.5V
Thyristor Mounting
Through Hole
SVHC
To Be Advised
Gate Trigger Current Max
40mA
On State RMS Current
40A
No. of Pins
3Pins
Holding Current Max
60mA
Operating Temperature Max
125°C
Product Range
Teccor Sxx40x Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
