Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoS401ECopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.33AC1031
Product RangeSx01
Your Part Number
1,442 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.920 |
| 10+ | $1.310 |
| 100+ | $0.964 |
| 500+ | $0.816 |
| 1000+ | $0.769 |
| 2500+ | $0.752 |
| 10000+ | $0.737 |
Price for:Each
Minimum: 1
Multiple: 1
$1.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoS401ECopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.33AC1031
Product RangeSx01
Technical Datasheet
Peak Repetitive Off State Voltage400V
Gate Trigger Current Max10mA
Average On State Current640mA
On State RMS Current1A
Thyristor Case StyleTO-92
No. of Pins3Pins
Peak Non Repetitive Surge Current25A
Holding Current Max30mA
Gate Trigger Voltage Max1.5V
Operating Temperature Max125°C
Thyristor MountingThrough Hole
Product RangeSx01
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
400V
Average On State Current
640mA
Thyristor Case Style
TO-92
Peak Non Repetitive Surge Current
25A
Gate Trigger Voltage Max
1.5V
Thyristor Mounting
Through Hole
MSL
MSL 1 - Unlimited
Gate Trigger Current Max
10mA
On State RMS Current
1A
No. of Pins
3Pins
Holding Current Max
30mA
Operating Temperature Max
125°C
Product Range
Sx01
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
