Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoS4016RTPCopy
Newark Part No.05AC9535
Product RangeSxx16x
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.340 |
| 10+ | $2.220 |
| 25+ | $2.140 |
| 50+ | $2.060 |
| 100+ | $1.980 |
| 500+ | $1.920 |
| 1000+ | $1.900 |
| 2500+ | $1.890 |
Price for:Each
Minimum: 1
Multiple: 1
$2.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoS4016RTPCopy
Newark Part No.05AC9535
Product RangeSxx16x
Technical Datasheet
Peak Repetitive Off State Voltage400V
Gate Trigger Current Max30mA
Average On State Current10A
On State RMS Current16A
Thyristor Case StyleTO-220AB
No. of Pins3Pins
Peak Non Repetitive Surge Current188A
Holding Current Max40mA
Gate Trigger Voltage Max1.5V
Operating Temperature Max125°C
Thyristor MountingThrough Hole
Product RangeSxx16x
MSL-
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Peak Repetitive Off State Voltage
400V
Average On State Current
10A
Thyristor Case Style
TO-220AB
Peak Non Repetitive Surge Current
188A
Gate Trigger Voltage Max
1.5V
Thyristor Mounting
Through Hole
MSL
-
Gate Trigger Current Max
30mA
On State RMS Current
16A
No. of Pins
3Pins
Holding Current Max
40mA
Operating Temperature Max
125°C
Product Range
Sxx16x
SVHC
No SVHC (20-Jun-2016)
Technical Docs (2)
Alternatives for S4016RTP
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
