Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoS4008DS2RPCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel12J3208
Cut Tape45J2751
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2500 | $1.110 | $2,775.00 |
| Total Price | $2,775.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2500+ | $1.110 |
| 5000+ | $1.090 |
| 7500+ | $1.070 |
| 12500+ | $1.040 |
| 25000+ | $1.020 |
| 62500+ | $0.999 |
| 125000+ | $0.977 |
| 250000+ | $0.955 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.933 |
| 7500+ | $0.914 |
| 12500+ | $0.896 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoS4008DS2RPCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel12J3208
Cut Tape45J2751
Technical Datasheet
Peak Repetitive Off State Voltage400V
Gate Trigger Current Max200µA
Average On State Current5.1A
On State RMS Current8A
No. of Pins3Pins
Peak Non Repetitive Surge Current83A
Holding Current Max6mA
Gate Trigger Voltage Max800mV
Operating Temperature Max125°C
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
400V
Average On State Current
5.1A
No. of Pins
3Pins
Holding Current Max
6mA
Operating Temperature Max
125°C
Gate Trigger Current Max
200µA
On State RMS Current
8A
Peak Non Repetitive Surge Current
83A
Gate Trigger Voltage Max
800mV
SVHC
To Be Advised
Technical Docs (2)
Alternatives for S4008DS2RP
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
