Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoRXEF375Copy
Newark Part No.42M2531
Product RangePolySwitch RXEF
Your Part Number
27 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.430 |
| 10+ | $1.130 |
| 25+ | $1.050 |
| 50+ | $0.965 |
| 100+ | $0.901 |
| 500+ | $0.781 |
| 1000+ | $0.748 |
Price for:Each
Minimum: 1
Multiple: 1
$1.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRXEF375Copy
Newark Part No.42M2531
Product RangePolySwitch RXEF
Technical Datasheet
Product RangePolySwitch RXEF
Voltage Rating72VDC
Holding Current3.75A
Trip Current7.5A
Time to Trip24s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing10.9mm
Diameter27.2mm
Length-
Thickness3mm
Height31.8mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Product Range
PolySwitch RXEF
Holding Current
3.75A
Time to Trip
24s
Current Rating Max
40A
Diameter
27.2mm
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
72VDC
Trip Current
7.5A
Fuse Shape
Round
Lead Spacing
10.9mm
Length
-
Height
31.8mm
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jun-2015)
Technical Docs (3)
Alternatives for RXEF375
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
