Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoRXEF300Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.42M2530
Product RangePolySwitch RXEF
Your Part Number
2,721 In Stock
5,750 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.510 |
| 10+ | $1.190 |
| 25+ | $1.100 |
| 50+ | $1.010 |
| 100+ | $0.905 |
| 500+ | $0.808 |
| 1000+ | $0.710 |
| 2500+ | $0.663 |
Price for:Each
Minimum: 1
Multiple: 1
$1.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRXEF300Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.42M2530
Product RangePolySwitch RXEF
Technical Datasheet
Product RangePolySwitch RXEF
Voltage Rating72VDC
Holding Current3A
Trip Current6A
Time to Trip19.8s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing10.9mm
Diameter23.9mm
Length-
Thickness3mm
Height28.6mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Product Range
PolySwitch RXEF
Holding Current
3A
Time to Trip
19.8s
Current Rating Max
40A
Diameter
23.9mm
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
72VDC
Trip Current
6A
Fuse Shape
Round
Lead Spacing
10.9mm
Length
-
Height
28.6mm
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Alternatives for RXEF300
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
