Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoRXEF025-2Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.04H8113
Product RangePolySwitch RXEF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 3000+ | $0.264 |
| 9000+ | $0.259 |
| 15000+ | $0.253 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$792.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRXEF025-2Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.04H8113
Product RangePolySwitch RXEF Series
Technical Datasheet
Thermistor MountingThrough Hole
Product RangePolySwitch RXEF Series
Voltage Rating72VDC
Holding Current250mA
Trip Current500mA
Time to Trip2.5s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing5.8mm
Diameter7.4mm
Length-
Thickness3mm
Height12.7mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
Applications
Communications & Networking, Portable Devices, Low Voltage
Technical Specifications
Thermistor Mounting
Through Hole
Voltage Rating
72VDC
Trip Current
500mA
Fuse Shape
Round
Lead Spacing
5.8mm
Length
-
Height
12.7mm
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
PolySwitch RXEF Series
Holding Current
250mA
Time to Trip
2.5s
Current Rating Max
40A
Diameter
7.4mm
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
