Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoRXEF020Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.04H8110
Product RangePolySwitch RXEF Series
Your Part Number
408 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.461 |
| 10+ | $0.354 |
| 25+ | $0.324 |
| 50+ | $0.294 |
| 100+ | $0.271 |
| 500+ | $0.225 |
| 1000+ | $0.207 |
| 2500+ | $0.203 |
Price for:Each
Minimum: 1
Multiple: 1
$0.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRXEF020Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.04H8110
Product RangePolySwitch RXEF Series
Technical Datasheet
Product RangePolySwitch RXEF Series
Thermistor MountingThrough Hole
Voltage Rating72VDC
Holding Current200mA
Trip Current400mA
Time to Trip2.2s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing5.8mm
Diameter7.4mm
Length-
Thickness3mm
Height11.7mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
The RXEF020 is a radial leaded PolySwitch Resettable Device for balance of voltage and hold current down 50mA and voltage rating up to 72V, compatible with high-volume electronics assembly and assists in meeting regulatory requirements.
- Fast time-to-trip
- Low resistance
- 200mA Hold current
- 400mA Trip current
- UL94V-0 Flammability
- Tin-plated copper-clad steel
Applications
Industrial, Medical, Test & Measurement, Audio, Lighting, Communications & Networking, Security, Consumer Electronics
Technical Specifications
Product Range
PolySwitch RXEF Series
Voltage Rating
72VDC
Trip Current
400mA
Fuse Shape
Round
Lead Spacing
5.8mm
Length
-
Height
11.7mm
Operating Temperature Max
85°C
SVHC
To Be Advised
Thermistor Mounting
Through Hole
Holding Current
200mA
Time to Trip
2.2s
Current Rating Max
40A
Diameter
7.4mm
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for RXEF020
5 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
