Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoRUSBF075Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.04H8066
Product RangePolySwitch RUSBF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.177 |
Price for:Each
Minimum: 10000
Multiple: 10000
$1,770.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRUSBF075Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.04H8066
Product RangePolySwitch RUSBF Series
Technical Datasheet
Thermistor MountingThrough Hole
Product RangePolySwitch RUSBF Series
Voltage Rating6VDC
Holding Current750mA
Trip Current1.3A
Time to Trip0.4s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing5.9mm
Diameter6.9mm
Length-
Thickness3.1mm
Height11.4mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Thermistor Mounting
Through Hole
Voltage Rating
6VDC
Trip Current
1.3A
Fuse Shape
Round
Lead Spacing
5.9mm
Length
-
Height
11.4mm
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
PolySwitch RUSBF Series
Holding Current
750mA
Time to Trip
0.4s
Current Rating Max
40A
Diameter
6.9mm
Thickness
3.1mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
