Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoRUEF800KCopy
Newark Part No.40K8526
Product RangePolySwitch RUEF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.459 |
Price for:Each
Minimum: 5000
Multiple: 250
$2,295.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRUEF800KCopy
Newark Part No.40K8526
Product RangePolySwitch RUEF Series
Technical Datasheet
Thermistor MountingThrough Hole
Product RangePolySwitch RUEF Series
Holding Current6A
Trip Current16A
Voltage Rating30VDC
Time to Trip18.8s
Fuse ShapeRectangular
Operating Temperature Min-40°C
Current Rating Max100A
Operating Temperature Max85°C
Lead Spacing10.9mm
Diameter-
Length21.6mm
Thickness3mm
Height30.2mm
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
Applications
Communications & Networking, Portable Devices, Low Voltage
Technical Specifications
Thermistor Mounting
Through Hole
Holding Current
6A
Voltage Rating
30VDC
Fuse Shape
Rectangular
Current Rating Max
100A
Lead Spacing
10.9mm
Length
21.6mm
Height
30.2mm
SVHC
To Be Advised
Product Range
PolySwitch RUEF Series
Trip Current
16A
Time to Trip
18.8s
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Diameter
-
Thickness
3mm
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for RUEF800K
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
