Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoRT2-B2-24-630-11-JUCopy
Newark Part No.85AK5771
Product RangeR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $113.740 |
| 5+ | $109.660 |
| 10+ | $100.330 |
| 25+ | $97.410 |
| 50+ | $96.240 |
| 100+ | $94.490 |
Price for:Each
Minimum: 1
Multiple: 1
$113.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRT2-B2-24-630-11-JUCopy
Newark Part No.85AK5771
Product RangeR Series
Technical Datasheet
Product RangeR Series
Current Rating30A
No. of Poles2 Pole
Input Voltage VAC415V
Interrupting Capacity3kA
Trip Time-
Dielectric Strength1.5kV
SVHCTo Be Advised
Technical Specifications
Product Range
R Series
No. of Poles
2 Pole
Interrupting Capacity
3kA
Dielectric Strength
1.5kV
Current Rating
30A
Input Voltage VAC
415V
Trip Time
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
